Part Details for BTS621L1E3128A by Siemens
Overview of BTS621L1E3128A by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for BTS621L1E3128A
BTS621L1E3128A CAD Models
BTS621L1E3128A Part Data Attributes
|
BTS621L1E3128A
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS621L1E3128A
Siemens
Buffer/Inverter Based Peripheral Driver, 18A, MOS, PSSO6, TO-220AB, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | TO-220AB | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Characteristics | OPEN-SOURCE | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 18 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs |
Alternate Parts for BTS621L1E3128A
This table gives cross-reference parts and alternative options found for BTS621L1E3128A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS621L1E3128A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS621L1E-3128A | 18A BUF OR INV BASED PRPHL DRVR, PSSO6, TO-220AB, 7 PIN | Siemens | BTS621L1E3128A vs BTS621L1E-3128A |
SP001104826 | Buffer/Inverter Based Peripheral Driver, 4.4A, MOS, PSSO6, GREEN, PLASTIC, TO-263, 7/6 PIN | Infineon Technologies AG | BTS621L1E3128A vs SP001104826 |
BTS621L1E3128ABUMA1 | Buffer/Inverter Based Peripheral Driver, 4.4A, MOS, PSSO6, GREEN, PLASTIC, TO-263, 7/6 PIN | Infineon Technologies AG | BTS621L1E3128A vs BTS621L1E3128ABUMA1 |
BTS621L1E3128A | Buffer/Inverter Based Peripheral Driver, 2 Driver, 14A, MOS, PSFM6, TO-220AB, 7 PIN | Infineon Technologies AG | BTS621L1E3128A vs BTS621L1E3128A |