BTS621L1E-3128A vs BTS621L1E3128ABUMA1 feature comparison

BTS621L1E-3128A Siemens

Buy Now Datasheet

BTS621L1E3128ABUMA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Part Package Code TO-220AB
Package Description , TO-263,
Pin Count 3
Reach Compliance Code unknown not_compliant
Built-in Protections OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G6 R-PSSO-G6
Number of Functions 1 1
Number of Terminals 6 6
Output Characteristics OPEN-SOURCE
Output Current Flow Direction SOURCE SINK
Output Peak Current Limit-Nom 18 A 4.4 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max 6 mA
Supply Voltage-Max 34 V 34 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology MOS MOS
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Turn-off Time 400 µs 400 µs
Turn-on Time 400 µs 400 µs
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
Additional Feature SEATED HGT-NOM; LOAD CURR FOR PARALLEL CHA IS 8.5 A
JESD-609 Code e3
Length 10 mm
Package Code TO-263
Screening Level AEC-Q100
Seated Height-Max 4.5 mm
Terminal Finish Tin (Sn)
Terminal Pitch 1.27 mm
Width 9.25 mm

Compare BTS621L1E-3128A with alternatives

Compare BTS621L1E3128ABUMA1 with alternatives