BTS621L1E3128ABUMA1
vs
SP001104826
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
TO-263,
TO-263,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Additional Feature
SEATED HGT-NOM; LOAD CURR FOR PARALLEL CHA IS 8.5 A
ESD Value for IN pin is 1C
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G6
R-PSSO-G6
JESD-609 Code
e3
Length
10 mm
10 mm
Number of Functions
1
1
Number of Terminals
6
6
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
4.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
4.5 mm
4.5 mm
Supply Voltage-Max
34 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
YES
Technology
MOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Turn-off Time
400 µs
Turn-on Time
400 µs
Width
9.25 mm
9.25 mm
Base Number Matches
1
1
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Number of Channels
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SMSIP7H,.55,50TB
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
34 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
12 V
Compare BTS621L1E3128ABUMA1 with alternatives
Compare SP001104826 with alternatives