BTS432D2
vs
BTS432E2E3062A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PZFM-T5
|
R-PSSO-G4
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
4
|
Output Characteristics |
OPEN-SOURCE
|
OPEN-SOURCE
|
Output Current Flow Direction |
SOURCE
|
SOURCE
|
Output Peak Current Limit-Nom |
44 A
|
44 A
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
MOS
|
MOS
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Turn-off Time |
80 µs
|
80 µs
|
Turn-on Time |
300 µs
|
300 µs
|
Base Number Matches |
5
|
1
|
Package Description |
|
,
|
|
|
|
Compare BTS432D2 with alternatives
Compare BTS432E2E3062A with alternatives