BT258S-800R,118
vs
MCR72-10-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Part Package Code
DPAK
Package Description
PLASTIC PACKAGE-3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
SOT428
Reach Compliance Code
not_compliant
unknown
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
6 mA
6 mA
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
75 A
Number of Elements
1
1
Number of Terminals
2
3
On-state Current-Max
5000 A
Operating Temperature-Max
125 °C
110 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
10 µA
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
YES
NO
Terminal Finish
TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
ECCN Code
EAR99
JEDEC-95 Code
TO-220AB
Operating Temperature-Min
-40 °C
Compare BT258S-800R,118 with alternatives
BT258S-800R,118 vs 934048790118
BT258S-800R,118 vs BT258S-800R/T3
BT258S-800R,118 vs BT258S-800RT/R
BT258S-800R,118 vs BT258S-800R
BT258S-800R,118 vs JAN2N1776A
BT258S-800R,118 vs BT151S-800R
BT258S-800R,118 vs 2N6504G
BT258S-800R,118 vs BT152X-400R,127
BT258S-800R,118 vs MCR12MG
Compare MCR72-10-W with alternatives