BT258S-800R,118
vs
JAN2N1776A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
SEMITRONICS CORP
Part Package Code
DPAK
TO-64
Package Description
PLASTIC PACKAGE-3
HERMETIC SELALED PACKAGE-2
Pin Count
3
2
Manufacturer Package Code
SOT428
Reach Compliance Code
not_compliant
unknown
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
20 V/us
DC Gate Trigger Current-Max
0.2 mA
15 mA
DC Gate Trigger Voltage-Max
1.5 V
2 V
Holding Current-Max
6 mA
25 mA
JESD-30 Code
R-PSSO-G2
O-MUPM-D2
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
2 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
75 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
5000 A
4700 A
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
POST/STUD MOUNT
Qualification Status
Not Qualified
Qualified
RMS On-state Current-Max
8 A
7.4 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
2000 µA
Repetitive Peak Off-state Voltage
800 V
300 V
Repetitive Peak Reverse Voltage
800 V
300 V
Surface Mount
YES
NO
Terminal Finish
TIN
Terminal Form
GULL WING
SOLDER LUG
Terminal Position
SINGLE
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
2
3
ECCN Code
EAR99
On-State Voltage-Max
1.85 V
Operating Temperature-Min
-65 °C
Reference Standard
MIL-PRF-19500
Compare BT258S-800R,118 with alternatives
BT258S-800R,118 vs BT258S-800RT/R
BT258S-800R,118 vs 934048790118
BT258S-800R,118 vs BT258S-800R
BT258S-800R,118 vs BT258S-800R/T3
BT258S-800R,118 vs BT150-500R,127
BT258S-800R,118 vs BT152X-800R
BT258S-800R,118 vs MCR69-3G
BT258S-800R,118 vs MCR72-6G
BT258S-800R,118 vs MCR12NG
Compare JAN2N1776A with alternatives