JAN2N1776A
vs
2N2328S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMITRONICS CORP
M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code
TO-64
Package Description
HERMETIC SELALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
DC Gate Trigger Current-Max
15 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
25 mA
JESD-30 Code
O-MUPM-D2
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
1.85 V
On-state Current-Max
4700 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Qualified
RMS On-state Current-Max
7.4 A
Reference Standard
MIL-PRF-19500
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Repetitive Peak Off-state Voltage
300 V
Repetitive Peak Reverse Voltage
300 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
3
4
Compare JAN2N1776A with alternatives