BT169D,116
vs
CR05AS-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
MITSUBISHI ELECTRIC CORP
Package Description
PLASTIC PACKAGE-3
SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
36 Weeks
kg CO2e/kg
8.54
Average Weight (mg)
217.033
CO2e (mg)
1853.465
Samacsys Manufacturer
WeEn Semiconductors
Samacsys Modified On
2024-10-28 19:54:53
Total Weight
227.25
Category CO2 Kg
8.54
CO2
1940.715
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.1 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSSO-F3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
RMS On-state Current-Max
0.8 A
0.79 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
400 V
200 V
Repetitive Peak Reverse Voltage
400 V
200 V
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
BOTTOM
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
7
Part Package Code
SOT-89
Pin Count
3
Case Connection
ANODE
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
3 mA
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
10 A
On-state Current-Max
500 A
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Compare BT169D,116 with alternatives
BT169D,116 vs EC103D
BT169D,116 vs EC103DAP
BT169D,116 vs NCR169DRLRA
BT169D,116 vs BT169D
BT169D,116 vs P0102AA
BT169D,116 vs 933829190112
BT169D,116 vs BT169D,112
BT169D,116 vs MCR100-6RL
BT169D,116 vs 2N5063
Compare CR05AS-4 with alternatives