BT169D,116 vs BT169D feature comparison

BT169D,116 NXP Semiconductors

Buy Now Datasheet

BT169D Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS CONTINENTAL DEVICE INDIA LTD
Part Package Code TO-92
Package Description PLASTIC, TO-92 VARIANT, 3 PIN
Pin Count 3
Manufacturer Package Code SOT54
Reach Compliance Code compliant compliant
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 0.0005 V/us
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 9 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 500 A
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SCR SCR
Base Number Matches 2 7

Compare BT169D,116 with alternatives