BT152X-400R,127
vs
JANTX2N2328AS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
UNITRODE CORP
Part Package Code
TO-220
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT186A
Reach Compliance Code
not_compliant
unknown
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
70 µs
20 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
0.7 V/us
DC Gate Trigger Current-Max
32 mA
0.02 mA
DC Gate Trigger Voltage-Max
1.5 V
0.6 V
Holding Current-Max
60 mA
2 mA
JESD-30 Code
R-PSFM-T3
O-MBCY-W3
JESD-609 Code
e3
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
200 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
13000 A
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
20 A
2.512 A
Repetitive Peak Off-state Leakage Current-Max
1000 µA
10 µA
Repetitive Peak Off-state Voltage
450 V
300 V
Repetitive Peak Reverse Voltage
450 V
300 V
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
2
9
JEDEC-95 Code
TO-5
Operating Temperature-Min
-65 °C
Reference Standard
MIL
Compare BT152X-400R,127 with alternatives
BT152X-400R,127 vs 934044340127
BT152X-400R,127 vs JAN2N1776A
BT152X-400R,127 vs BT151S-800R
BT152X-400R,127 vs 2N6504G
BT152X-400R,127 vs MCR12MG
BT152X-400R,127 vs MCR12NG
BT152X-400R,127 vs BT151-800R,127
BT152X-400R,127 vs BT151-800C
BT152X-400R,127 vs BT151X-800R,127
Compare JANTX2N2328AS with alternatives