BT152X-400R,127
vs
BT151-800C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC PACKAGE-3
,
Pin Count
3
Manufacturer Package Code
SOT186A
Reach Compliance Code
not_compliant
unknown
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
70 µs
70 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
50 V/us
DC Gate Trigger Current-Max
32 mA
15 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
60 mA
20 mA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
1 mA
0.5 mA
Non-Repetitive Pk On-state Cur
200 A
110 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
13000 A
7500 A
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
20 A
Repetitive Peak Off-state Leakage Current-Max
1000 µA
Repetitive Peak Off-state Voltage
450 V
800 V
Repetitive Peak Reverse Voltage
450 V
Surface Mount
NO
NO
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
3
ECCN Code
EAR99
On-State Voltage-Max
1.75 V
Operating Temperature-Min
-40 °C
Compare BT152X-400R,127 with alternatives
BT152X-400R,127 vs BT152X-400R
BT152X-400R,127 vs BT150-500R,127
BT152X-400R,127 vs BT152X-800R
BT152X-400R,127 vs MCR69-3G
BT152X-400R,127 vs JAN2N1776A
BT152X-400R,127 vs MCR72-6G
BT152X-400R,127 vs MCR12NG
BT152X-400R,127 vs MCR68-2G
BT152X-400R,127 vs BT151-500RT