BT152B-800R vs MCR708AT4G feature comparison

BT152B-800R NXP Semiconductors

Buy Now Datasheet

MCR708AT4G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 70 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 10 V/us
DC Gate Trigger Current-Max 32 mA 0.075 mA
DC Gate Trigger Voltage-Max 1.5 V 1 V
Holding Current-Max 60 mA 10 mA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Leakage Current-Max 1 mA 0.2 mA
Moisture Sensitivity Level 1 1
Non-Repetitive Pk On-state Cur 200 A 25 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 13000 A 2600 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 20 A 4 A
Repetitive Peak Off-state Leakage Current-Max 1000 µA
Repetitive Peak Off-state Voltage 800 V 600 V
Repetitive Peak Reverse Voltage 800 V 600 V
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 2
Part Package Code TO-252
Manufacturer Package Code 369C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare BT152B-800R with alternatives

Compare MCR708AT4G with alternatives