BT152B-800R
vs
BT152X-800R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
WEEN SEMICONDUCTORS CO LTD
Package Description
PLASTIC PACKAGE-3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ISOLATED
Circuit Commutated Turn-off Time-Nom
70 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
32 mA
32 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
60 mA
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
1 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
200 A
Number of Elements
1
1
Number of Terminals
2
3
On-state Current-Max
13000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
20 A
20 A
Repetitive Peak Off-state Leakage Current-Max
1000 µA
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
YES
NO
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
3
JEDEC-95 Code
TO-220AB
Reference Standard
IEC-60134
Compare BT152B-800R with alternatives
Compare BT152X-800R with alternatives