BT152B-800R
vs
MCR12NG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
ONSEMI
Package Description
PLASTIC PACKAGE-3/2
CASE 221A-09, 3 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
32 mA
20 mA
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
20 A
12 A
Reference Standard
IEC-134
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
YES
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
TO-220AB
Pin Count
3
Manufacturer Package Code
221A-09
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
100 A
On-state Current-Max
12000 A
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare BT152B-800R with alternatives
Compare MCR12NG with alternatives