BT152B-400R vs S6025N56TP feature comparison

BT152B-400R WeEn Semiconductor Co Ltd

Buy Now Datasheet

S6025N56TP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD LITTELFUSE INC
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 32 mA 35 mA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 20 A 25 A
Reference Standard IEC-134
Repetitive Peak Off-state Voltage 450 V 600 V
Repetitive Peak Reverse Voltage 450 V 600 V
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 1
Part Package Code D2PAK
Pin Count 3
JEDEC-95 Code TO-263AA
Operating Temperature-Min -40 °C

Compare BT152B-400R with alternatives

Compare S6025N56TP with alternatives