Part Details for S6025N56TP by Littelfuse Inc
Overview of S6025N56TP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S6025N56TP
S6025N56TP CAD Models
S6025N56TP Part Data Attributes:
|
S6025N56TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6025N56TP
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-263AA, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 35 mA | |
JEDEC-95 Code | TO-263AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S6025N56TP
This table gives cross-reference parts and alternative options found for S6025N56TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6025N56TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4025NRP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-263AA, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Littelfuse Inc | S6025N56TP vs S4025NRP |
BT145B-500R | Silicon Controlled Rectifier, 25 A, 500 V, SCR | NXP Semiconductors | S6025N56TP vs BT145B-500R |
BT152B-400R,118 | BT152B-400R | NXP Semiconductors | S6025N56TP vs BT152B-400R,118 |
BT152B-600R | Silicon Controlled Rectifier, 20A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | S6025N56TP vs BT152B-600R |
BT152B-400R | Silicon Controlled Rectifier, 20 A, 450 V, SCR, PLASTIC PACKAGE-3 | NXP Semiconductors | S6025N56TP vs BT152B-400R |
USF8G48 | Silicon Controlled Rectifier, 12.6 A, 400 V, SCR, LEAD FREE, 13-10J2B, 3 PIN | Toshiba America Electronic Components | S6025N56TP vs USF8G48 |
BT152B-400R | Silicon Controlled Rectifier, 20A I(T)RMS, 450V V(DRM), 450V V(RRM), 1 Element, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | S6025N56TP vs BT152B-400R |
S2025N | Silicon Controlled Rectifier, 25A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-263AB, TO-263, D2PAK-3 | Teccor | S6025N56TP vs S2025N |
TN1215-400G | 12A, 200V, SCR | STMicroelectronics | S6025N56TP vs TN1215-400G |
BT152B-400RT/R | Silicon Controlled Rectifier, 20 A, 450 V, SCR, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | S6025N56TP vs BT152B-400RT/R |