S6025N56TP vs 934048260118 feature comparison

S6025N56TP Littelfuse Inc

Buy Now Datasheet

934048260118 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Active Active
LITTELFUSE INC WEEN SEMICONDUCTORS CO LTD
D2PAK
SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
3
unknown unknown
EAR99 EAR99
8541.30.00.80 8541.30.00.80
SINGLE SINGLE
35 mA 32 mA
TO-263AA
R-PSSO-G2 R-PSSO-G2
e3
1 1
2 2
125 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
25 A 20 A
600 V 650 V
600 V 650 V
YES YES
Matte Tin (Sn)
GULL WING GULL WING
SINGLE SINGLE
SCR SCR
1 2
ANODE
NOT SPECIFIED
NOT SPECIFIED

Compare S6025N56TP with alternatives

Compare 934048260118 with alternatives