BT137-600,127 vs BT137-600 feature comparison

BT137-600,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BT137-600 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD WEEN SEMICONDUCTORS CO LTD
Package Description PLASTIC, SC-46, 3 PIN SC-46, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer WeEn Semiconductors WeEn Semiconductors
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 8 A 8 A
Reference Standard IEC-60134 IEC-60134
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 21
Samacsys Modified On 2023-05-24 08:11:12
Total Weight 1988.37
Category CO2 Kg 8.3
CO2 16503.471
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Additional Feature SENSITIVE GATE
Qualification Status Not Qualified

Compare BT137-600,127 with alternatives

Compare BT137-600 with alternatives