BT137-600,127 vs BTB08-600C feature comparison

BT137-600,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet

BTB08-600C STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD STMICROELECTRONICS
Package Description PLASTIC, SC-46, 3 PIN TO-220AB, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer WeEn Semiconductors STMicroelectronics
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
RMS On-state Current-Max 8 A 8 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 1
Part Package Code TO-220AB
Pin Count 3
Critical Rate of Rise of Commutation Voltage-Min 5 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 3.5 V
Holding Current-Max 50 mA
Leakage Current-Max 0.5 mA
Operating Temperature-Min -40 °C
Qualification Status Not Qualified

Compare BT137-600,127 with alternatives

Compare BTB08-600C with alternatives