BSS81B vs 2SC461-A feature comparison

BSS81B Infineon Technologies AG

Buy Now Datasheet

2SC461-A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INFINEON TECHNOLOGIES AG RENESAS TECHNOLOGY CORP
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 35 V
Configuration SINGLE
DC Current Gain-Min (hFE) 25
JEDEC-95 Code TO-236 TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-W3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.33 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 310 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 2 2

Compare 2SC461-A with alternatives