2SC461-A vs 2N6716K feature comparison

2SC461-A Renesas Electronics Corporation

Buy Now Datasheet

2N6716K Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP DIODES INC
Package Description CYLINDRICAL, O-PBCY-W3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PSIP-W3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3
ECCN Code EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Number of Elements 1
Polarity/Channel Type NPN
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Compare 2SC461-A with alternatives