2SC461-A
vs
FMMT4123TC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
ZETEX PLC
Package Description
CYLINDRICAL, O-PBCY-W3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
R-PDSO-G3
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
2
2
ECCN Code
EAR99
Collector Current-Max (IC)
0.2 A
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.3 V
Compare 2SC461-A with alternatives
Compare FMMT4123TC with alternatives