BSP300L6327 vs BSP129E-6327 feature comparison

BSP300L6327 Infineon Technologies AG

Buy Now Datasheet

BSP129E-6327 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Package Description GREEN, PLASTIC PACKAGE-4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 36 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V 240 V
Drain Current-Max (ID) 0.19 A 0.2 A
Drain-source On Resistance-Max 20 Ω 20 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1.8 W
Pulsed Drain Current-Max (IDM) 0.76 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code SOT-223

Compare BSP300L6327 with alternatives

Compare BSP129E-6327 with alternatives