BSN10-AMMO vs FJZ594JC feature comparison

BSN10-AMMO NXP Semiconductors

Buy Now Datasheet

FJZ594JC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 SOT-623F, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 0.175 A 0.001 A
Drain-source On Resistance-Max 20 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
Feedback Cap-Max (Crss) 5 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE FLAT
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT
Pin Count 3
Power Dissipation-Max (Abs) 0.1 W

Compare BSN10-AMMO with alternatives

Compare FJZ594JC with alternatives