FJZ594JC vs ZVN4306ASTOA feature comparison

FJZ594JC Fairchild Semiconductor Corporation

Buy Now Datasheet

ZVN4306ASTOA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ZETEX PLC
Part Package Code SOT
Package Description SOT-623F, 3 PIN IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 0.001 A 1.1 A
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT WIRE
Terminal Position DUAL SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes
DS Breakdown Voltage-Min 60 V
Drain-source On Resistance-Max 0.45 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare FJZ594JC with alternatives

Compare ZVN4306ASTOA with alternatives