BSM15GP120
vs
SKIIP22NAB12
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SEMIKRON INTERNATIONAL
|
Part Package Code |
MODULE
|
|
Package Description |
MODULE-24
|
SPECIAL SHAPE, R-XXSS-X31
|
Pin Count |
24
|
31
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
35 A
|
23 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
Configuration |
COMPLEX
|
COMPLEX
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JESD-30 Code |
R-XUFM-X24
|
R-XXSS-X31
|
Number of Elements |
7
|
7
|
Number of Terminals |
24
|
31
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
180 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
465 ns
|
470 ns
|
Turn-on Time-Nom (ton) |
121 ns
|
100 ns
|
VCEsat-Max |
2.55 V
|
3 V
|
Base Number Matches |
3
|
5
|
Manufacturer Package Code |
|
CASE M2
|
JESD-609 Code |
|
e2
|
Reference Standard |
|
UL RECOGNIZED
|
Terminal Finish |
|
TIN SILVER
|
Transistor Application |
|
POWER CONTROL
|
|
|
|
Compare BSM15GP120 with alternatives
Compare SKIIP22NAB12 with alternatives