BSCH001005053N6SCP vs BSCH001005053N6SCS feature comparison

BSCH001005053N6SCP Pulse Electronics Corporation

Buy Now Datasheet

BSCH001005053N6SCS Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP CHILISIN ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks, 6 Days
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.0036 µH 0.0036 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 6100 MHz 6100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature 0.3 NH IS THE TOLERANCE 0.3NH IS THE TOLERANCE
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 8.3333% 8.3333%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare BSCH001005053N6SCP with alternatives

Compare BSCH001005053N6SCS with alternatives