BSC027N04LSG vs SIR880DP-T1-GE3 feature comparison

BSC027N04LSG Infineon Technologies AG

Buy Now Datasheet

SIR880DP-T1-GE3 Vishay Siliconix

Buy Now Datasheet
Yes
Yes Yes
Not Recommended Transferred
INFINEON TECHNOLOGIES AG VISHAY SILICONIX
GREEN, PLASTIC, TDSON-8 HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8
8 8
not_compliant unknown
EAR99 EAR99
Infineon
LOGIC LEVEL COMPATIBLE
115 mJ 61 mJ
DRAIN DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
40 V 80 V
24 A 60 A
0.0041 Ω 0.0067 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
R-PDSO-F8 R-PDSO-C5
e3
1
1 1
8 5
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
N-CHANNEL N-CHANNEL
83 W
400 A 100 A
Not Qualified Not Qualified
YES YES
Tin (Sn)
FLAT C BEND
DUAL DUAL
NOT SPECIFIED 40
SWITCHING SWITCHING
SILICON SILICON
1 2
SOT

Compare BSC027N04LSG with alternatives

Compare SIR880DP-T1-GE3 with alternatives