BS107PSTZ
vs
VP0106N6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZETEX PLC
SUPERTEX INC
Package Description
IN-LINE, R-PSIP-W3
IN-LINE, R-PDIP-T14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
60 V
Drain Current-Max (ID)
0.12 A
0.35 A
Drain-source On Resistance-Max
23 Ω
8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-W3
R-PDIP-T14
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
4
Number of Terminals
3
14
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
14
HTS Code
8541.29.00.95
Feedback Cap-Max (Crss)
8 pF
Power Dissipation Ambient-Max
2 W
Power Dissipation-Max (Abs)
2 W
Compare BS107PSTZ with alternatives
Compare VP0106N6 with alternatives