BR1225
vs
CR1225.TS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
THE SWATCH GROUP LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.J.1
|
3A991.J.1
|
HTS Code |
8506.50.00.00
|
8506.80.00.00
|
Samacsys Manufacturer |
Panasonic
|
|
Battery Chemistry |
LITHIUM POLY-CARBONMONOFLUORIDE
|
LITHIUM MANGANESE DIOXIDE
|
Battery Size |
1225
|
1225
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.048 Ah
|
0.048 Ah
|
Cut-off Voltage |
2 V
|
|
Diameter |
12.5 mm
|
12.5 mm
|
Height |
2.5 mm
|
2.5 mm
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Terminal Type |
BUTTON(-), FLAT(+)
|
BUTTON(+), FLAT(-)
|
Voltage |
3 V
|
3 V
|
Weight |
0.8 g
|
0.9 g
|
Base Number Matches |
16
|
1
|
Approvals |
|
UL
|
|
|
|
Compare BR1225 with alternatives
Compare CR1225.TS with alternatives