-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium Poly-carbonmonoflouride, 1225, 3V, 0.048Ah
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1340
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium Polymer, Battery Capacity:48Mah, Battery Terminals:Pressure Contact, External Diameter:12.5Mm, External Height:2.5Mm Rohs Compliant: Na |Panasonic Batteries BR1225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 571 |
|
$1.2600 / $1.4400 | Buy Now |
DISTI #
658-BR1225
|
Mouser Electronics | Coin Cell Battery 3V 12 X 2.5 mm 48mA | 8640 |
|
$0.7380 / $1.3800 | Buy Now |
|
Bristol Electronics | 1460 |
|
RFQ | ||
|
Quest Components | BATTERY,LITHIUM,COIN,3V,12.5MM | 4 |
|
$1.2489 / $1.3575 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3V,12.5MM | 18 |
|
$1.2600 / $2.0160 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3V,12.5MM | 40 |
|
$1.3575 / $2.1720 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3V,12.5MM | 1055 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3V,12.5MM | 17 |
|
$2.2220 / $3.0300 | Buy Now |
DISTI #
BAT-BR1225
|
TME | Battery: lithium, 3V, BR1225,coin, 48mAh, non-rechargeable Min Qty: 2 | 644 |
|
$0.7600 / $1.1000 | Buy Now |
|
NexGen Digital | 159 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR1225
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR1225
Panasonic Electronic Components
Primary Battery, Lithium Poly-carbonmonoflouride, 1225, 3V, 0.048Ah
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLUORIDE | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.048 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.8 g |
This table gives cross-reference parts and alternative options found for BR1225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR1225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1225/BN | Primary Battery, Lithium Poly-carbonmonoflouride, 1225, 3V, 0.048Ah, | Panasonic Electronic Components | BR1225 vs BR1225/BN |