BR1225 vs BR1225/BN feature comparison

BR1225 Energizer Battery Company

Buy Now Datasheet

BR1225/BN Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ENERGIZER HOLDINGS INC PANASONIC CORP
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.J.1 3A991.J.1
HTS Code 8506.80.00.00 8506.80.00.00
Battery Chemistry LITHIUM POLY-CARBON MONOFLOURIDE LITHIUM POLY-CARBONMONOFLOURIDE
Battery Size 1225 1225
Battery Type PRIMARY PRIMARY
Capacity 0.048 Ah 0.048 Ah
Cut-off Voltage 2 V
Diameter 12.5 mm 12.5 mm
Length 2.5 mm
Terminal Type BUTTON(-), FLAT(+)
Voltage 3 V 3 V
Weight 0.8 g 0.8 g
Base Number Matches 3 1
Rohs Code Yes
Height 2.5 mm
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C

Compare BR1225 with alternatives

Compare BR1225/BN with alternatives