BR1225
vs
BR1225A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.J.1
|
|
HTS Code |
8506.50.00.00
|
8506.50.00.00
|
Samacsys Manufacturer |
Panasonic
|
|
Battery Chemistry |
LITHIUM POLY-CARBONMONOFLUORIDE
|
LITHIUM POLY-CARBONMONOFLOURIDE
|
Battery Size |
1225
|
1225
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.048 Ah
|
0.048 Ah
|
Cut-off Voltage |
2 V
|
|
Diameter |
12.5 mm
|
12.5 mm
|
Height |
2.5 mm
|
2.5 mm
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Terminal Type |
BUTTON(-), FLAT(+)
|
BUTTON(-), FLAT(+)
|
Voltage |
3 V
|
3 V
|
Weight |
0.8 g
|
0.8 g
|
Base Number Matches |
16
|
8
|
|
|
|
Compare BR1225 with alternatives