BQ51013RHLR vs BQ51013ARHLT feature comparison

BQ51013RHLR Texas Instruments

Buy Now Datasheet

BQ51013ARHLT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVQCCN, VQFN-20
Pin Count 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQCC-N20 R-PQCC-N20
Length 4.5 mm 4.5 mm
Number of Functions 1 1
Number of Terminals 20 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3.5 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Data Rate 2 Mbps
JESD-609 Code e4
Moisture Sensitivity Level 2
Operating Temperature-Max 125 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) 260
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare BQ51013RHLR with alternatives

Compare BQ51013ARHLT with alternatives