BQ51013ARHLT vs BQ51011YFFR feature comparison

BQ51013ARHLT Texas Instruments

Buy Now Datasheet

BQ51011YFFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-20 DSBGA-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Rate 2 Mbps
JESD-30 Code R-PQCC-N20 R-XBGA-B28
JESD-609 Code e4 e1
Length 4.5 mm 2.76 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 20 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 0.625 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade OTHER OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN SILVER COPPER
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.5 mm 1.56 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 28
Qualification Status Not Qualified

Compare BQ51013ARHLT with alternatives

Compare BQ51011YFFR with alternatives