BQ51011YFFT vs BQ51010YFFT feature comparison

BQ51011YFFT Texas Instruments

Buy Now Datasheet

BQ51010YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description DSBGA-28 VFBGA,
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-30 Code R-XBGA-B28 R-XBGA-B28
JESD-609 Code e1
Length 2.76 mm 2.76 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.625 mm 0.625 mm
Supply Voltage-Nom 5 V 7 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.56 mm 1.56 mm
Base Number Matches 1 1

Compare BQ51011YFFT with alternatives

Compare BQ51010YFFT with alternatives