BQ51010YFFT vs BQ51013BYFPR feature comparison

BQ51010YFFT Texas Instruments

Buy Now Datasheet

BQ51013BYFPR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description VFBGA, DSBGA-28
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XBGA-B28 R-XBGA-B28
Length 2.76 mm 3 mm
Number of Functions 1 1
Number of Terminals 28 28
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 0.625 mm 0.5 mm
Supply Voltage-Nom 7 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 1.56 mm 1.88 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Data Rate 2 Mbps
JESD-609 Code e1
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30

Compare BQ51010YFFT with alternatives

Compare BQ51013BYFPR with alternatives