BQ51010YFFT vs BQ51013ARHLT feature comparison

BQ51010YFFT Texas Instruments

Buy Now Datasheet

BQ51013ARHLT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description VFBGA, VQFN-20
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XBGA-B28 R-PQCC-N20
Length 2.76 mm 4.5 mm
Number of Functions 1 1
Number of Terminals 28 20
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.625 mm 1 mm
Supply Voltage-Nom 7 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 1.56 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Data Rate 2 Mbps
JESD-609 Code e4
Moisture Sensitivity Level 2
Operating Temperature-Max 125 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) 260
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BQ51010YFFT with alternatives

Compare BQ51013ARHLT with alternatives