Part Details for BQ3287MT-I by Benchmarq Microelectronics Inc
Overview of BQ3287MT-I by Benchmarq Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BQ3287MT-I
BQ3287MT-I CAD Models
BQ3287MT-I Part Data Attributes:
|
BQ3287MT-I
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ3287MT-I
Benchmarq Microelectronics Inc
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-P24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Clock Frequency-Max | 0.008192 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 114 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3287MT-I
This table gives cross-reference parts and alternative options found for BQ3287MT-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3287MT-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3287AMT | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3287MT-I vs BQ3287AMT |
DS12887+ | Real-Time Clocks, N/A, 24 Pins, 0 to 70C | Analog Devices Inc | BQ3287MT-I vs DS12887+ |
BQ4285EPN | 1 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | BQ3287MT-I vs BQ4285EPN |
M48T86PC1TR | 1 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP24 | STMicroelectronics | BQ3287MT-I vs M48T86PC1TR |
BQ3287AMT-I | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3287MT-I vs BQ3287AMT-I |
BQ3285EP | RTC IC with 242x8 NVSRAM Alarm Wake-up 24-PDIP 0 to 70 | Texas Instruments | BQ3287MT-I vs BQ3285EP |
DS12887A | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, ENCAPSULATED, DIP-24 | Maxim Integrated Products | BQ3287MT-I vs DS12887A |
M48T86PC1 | 1 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP24 | STMicroelectronics | BQ3287MT-I vs M48T86PC1 |
BQ4847-MT | Real Time Clock, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3287MT-I vs BQ4847-MT |
DS1285 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Dallas Semiconductor | BQ3287MT-I vs DS1285 |