BQ24311DSGT vs BQ24314ADSG feature comparison

BQ24311DSGT Texas Instruments

Buy Now Datasheet

BQ24314ADSG Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WSON-8 HVSON,
Reach Compliance Code compliant unknown
Samacsys Manufacturer Texas Instruments
Additional Feature Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35 RESET THRESHOLD VOLTAGE IS 5.85V
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 30 V
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e4
Length 2 mm 2 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 0.5 mA
Supply Voltage-Max (Vsup) 30 V 30 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.7V +5.85V
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 1 1
Part Package Code SON
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare BQ24311DSGT with alternatives

Compare BQ24314ADSG with alternatives