BQ24311DSGT
vs
BQ24314ADSGT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
WSON-8
2 X 2 MM, GREEN, PLASTIC, SON-8
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35
RESET THRESHOLD VOLTAGE IS 5.85V
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
30 V
30 V
JESD-30 Code
S-PDSO-N8
S-PDSO-N8
JESD-609 Code
e4
e4
Length
2 mm
2 mm
Moisture Sensitivity Level
1
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
0.5 mA
0.6 mA
Supply Voltage-Max (Vsup)
30 V
30 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.7V
+2.7V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
1
1
Part Package Code
SON
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOLCC8,.08,20
Qualification Status
Not Qualified
Compare BQ24311DSGT with alternatives
Compare BQ24314ADSGT with alternatives