BQ24314ADSG
vs
TL7702AIP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
SON
DIP
Package Description
HVSON,
MINI, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RESET THRESHOLD VOLTAGE IS 5.85V
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-PDSO-N8
R-PDIP-T8
Length
2 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
5.08 mm
Supply Voltage-Max (Vsup)
30 V
18 V
Supply Voltage-Min (Vsup)
3 V
3.6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+5.85V
+2.53V
Width
2 mm
7.62 mm
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Package Equivalence Code
DIP8,.3
Supply Current-Max (Isup)
3.3 mA
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Compare BQ24314ADSG with alternatives
Compare TL7702AIP with alternatives