BPH-2-RASM-60-SD-GD vs 20021311-00060T5LF feature comparison

BPH-2-RASM-60-SD-GD Central Components Manufacturing

Buy Now Datasheet

20021311-00060T5LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING FCI
Reach Compliance Code unknown compliant
Additional Feature ROHS COMPLIANT
Body Breadth 0.157 inch 0.118 inch
Body Length 2.362 inch 1.518 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V 700VAC V
Durability 1000 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 9.8u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 60 60
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Depth 0.173 inch
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Insertion Force-Max 2.1684 N
Insulator Color BLACK
JESD-609 Code e4
Mounting Option 1 LOCKING
PCB Contact Row Spacing 1.27 mm
Terminal Length 0.094 inch
Withdrawl Force-Min .199882 N

Compare BPH-2-RASM-60-SD-GD with alternatives

Compare 20021311-00060T5LF with alternatives