Part Details for BPH-2-RASM-60-SD-GD by Central Components Manufacturing
Overview of BPH-2-RASM-60-SD-GD by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Part Details for BPH-2-RASM-60-SD-GD
BPH-2-RASM-60-SD-GD CAD Models
BPH-2-RASM-60-SD-GD Part Data Attributes
|
BPH-2-RASM-60-SD-GD
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BPH-2-RASM-60-SD-GD
Central Components Manufacturing
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Length | 2.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for BPH-2-RASM-60-SD-GD
This table gives cross-reference parts and alternative options found for BPH-2-RASM-60-SD-GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPH-2-RASM-60-SD-GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-722P028-AU/L | HEADER CONNECTOR,PCB MNT,28 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL | FUJITSU Semiconductor Limited | BPH-2-RASM-60-SD-GD vs FCN-722P028-AU/L |
20021311-00060T7LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BPH-2-RASM-60-SD-GD vs 20021311-00060T7LF |
BHD-B1-28-SM-9.0-GD-BL | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | BPH-2-RASM-60-SD-GD vs BHD-B1-28-SM-9.0-GD-BL |
20021311-00060T5LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BPH-2-RASM-60-SD-GD vs 20021311-00060T5LF |
2215-2X14CD | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | BPH-2-RASM-60-SD-GD vs 2215-2X14CD |
HSSHR-136-D-02-G-LT | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | BPH-2-RASM-60-SD-GD vs HSSHR-136-D-02-G-LT |
460-80-228-00-001101 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | BPH-2-RASM-60-SD-GD vs 460-80-228-00-001101 |
HPH2B60TASMT | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | BPH-2-RASM-60-SD-GD vs HPH2B60TASMT |
DST-328-870S | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | BPH-2-RASM-60-SD-GD vs DST-328-870S |
150-80-328-01-899161 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | BPH-2-RASM-60-SD-GD vs 150-80-328-01-899161 |