BPH-2-RASM-60-SD-GD
vs
832-10-028-10-001101
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
PRECI-DIP SA
Reach Compliance Code
unknown
compliant
Additional Feature
ROHS COMPLIANT
Body Breadth
0.157 inch
0.165 inch
Body Length
2.362 inch
1.106 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Durability
1000 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
10u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
60
28
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.138 inch
Contact Finish Termination
GOLD
Insulator Color
BLACK
Mounting Option 1
LOCKING
PCB Contact Row Spacing
2.0066 mm
Terminal Length
0.114 inch
Compare BPH-2-RASM-60-SD-GD with alternatives
Compare 832-10-028-10-001101 with alternatives