CZP1JFTTD301P vs MCP0603F121PB-T feature comparison

CZP1JFTTD301P KOA Speer Electronics Inc

Buy Now Datasheet

MCP0603F121PB-T AEM Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC AEM INC
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN 0603
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
KOA Speer
0603 0603
Multilayer Chip Multilayer Chip
0.1 Ω 0.1 Ω
FERRITE CHIP FERRITE CHIP
100 MHz 100 MHz
100 MHz 100 MHz
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
300 OHM Ω 120 OHM Ω
TAPE AND REEL BULK
2 A 2 A
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
0.8 mm 0.8 mm
1 1

Compare CZP1JFTTD301P with alternatives

Compare MCP0603F121PB-T with alternatives