CZP1JFTTD301P
vs
CZP1JFTTE121P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
KOA Speer
Case Code
0603
Construction
Multilayer Chip
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
300 OHM Ω
120 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
2 A
2 A
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Additional Feature
NICKEL BARRIER TERMINATION
Compare CZP1JFTTD301P with alternatives
Compare CZP1JFTTE121P with alternatives