BLV97CE
vs
2N3632
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Part Package Code
SOT
TO-60
Package Description
FLANGE MOUNT, R-CDFM-F6
TO-60, 3 PIN
Pin Count
6
3
Manufacturer Package Code
SOT171A
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Case Connection
ISOLATED
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
27 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
5
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F6
O-MUPM-P3
Number of Elements
1
1
Number of Terminals
6
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Gain-Min (Gp)
7 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
PIN/PEG
Terminal Position
DUAL
UPPER
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
18
JEDEC-95 Code
TO-60
Power Dissipation-Max (Abs)
23 W
Transition Frequency-Nom (fT)
400 MHz
Compare BLV97CE with alternatives
Compare 2N3632 with alternatives