BLV97CE vs MRF240A feature comparison

BLV97CE Philips Semiconductors

Buy Now Datasheet

MRF240A Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 3 A 8 A
Configuration SINGLE Single
DC Current Gain-Min (hFE) 15 10
Number of Elements 1
Operating Temperature-Max 200 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 70 W 100 W
Surface Mount NO NO
Base Number Matches 4 4