BLV97CE vs BLV97 feature comparison

BLV97CE Philips Semiconductors

Buy Now Datasheet

BLV97 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 70 W 60 W
Surface Mount NO NO
Base Number Matches 4 4